Wolfspeed SiC N-Channel MOSFET, 5 A, 1700 V, 3-Pin TO-247 C2M1000170D
- RS Stock No.:
- 904-7345
- Mfr. Part No.:
- C2M1000170D
- Brand:
- Wolfspeed
Subtotal (1 unit)*
£9.36
(exc. VAT)
£11.23
(inc. VAT)
FREE delivery for orders over £50.00
- 22 unit(s) ready to ship
- Plus 30 unit(s) shipping from 12 September 2025
- Plus 30 unit(s) shipping from 01 October 2025
Units | Per unit |
---|---|
1 - 4 | £9.36 |
5 - 9 | £8.83 |
10 - 29 | £8.66 |
30 - 89 | £8.43 |
90 + | £8.17 |
*price indicative
- RS Stock No.:
- 904-7345
- Mfr. Part No.:
- C2M1000170D
- Brand:
- Wolfspeed
Select all | Attribute | Value |
---|---|---|
Brand | Wolfspeed | |
Channel Type | N | |
Maximum Continuous Drain Current | 5 A | |
Maximum Drain Source Voltage | 1700 V | |
Package Type | TO-247 | |
Mounting Type | Through Hole | |
Pin Count | 3 | |
Maximum Drain Source Resistance | 1.4 Ω | |
Channel Mode | Enhancement | |
Maximum Gate Threshold Voltage | 3.1V | |
Minimum Gate Threshold Voltage | 2.4V | |
Maximum Power Dissipation | 69 W | |
Transistor Configuration | Single | |
Maximum Gate Source Voltage | -5 V, +20 V | |
Maximum Operating Temperature | +150 °C | |
Typical Gate Charge @ Vgs | 13 nC @ 20 V, 13 nC @ 5 V | |
Length | 16.13mm | |
Number of Elements per Chip | 1 | |
Transistor Material | SiC | |
Width | 5.21mm | |
Minimum Operating Temperature | -55 °C | |
Height | 21.1mm | |
Forward Diode Voltage | 3.8V | |
Select all | ||
---|---|---|
Brand Wolfspeed | ||
Channel Type N | ||
Maximum Continuous Drain Current 5 A | ||
Maximum Drain Source Voltage 1700 V | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 1.4 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.1V | ||
Minimum Gate Threshold Voltage 2.4V | ||
Maximum Power Dissipation 69 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -5 V, +20 V | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 13 nC @ 20 V, 13 nC @ 5 V | ||
Length 16.13mm | ||
Number of Elements per Chip 1 | ||
Transistor Material SiC | ||
Width 5.21mm | ||
Minimum Operating Temperature -55 °C | ||
Height 21.1mm | ||
Forward Diode Voltage 3.8V | ||
Related links
- Wolfspeed SiC N-Channel MOSFET 1700 V, 3-Pin TO-247 C2M1000170D
- Wolfspeed SiC N-Channel MOSFET 1700 V, 3-Pin TO-247 C2M0045170D
- Wolfspeed SiC N-Channel MOSFET 1700 V, 7-Pin D2PAK C2M1000170J
- Microchip SiC N-Channel MOSFET 1700 V TO-247 MSC750SMA170B
- Microchip SiC N-Channel MOSFET 1700 V, 4-Pin TO-247-4 MSC750SMA170B4
- Microchip SiC N-Channel MOSFET 1700 V TO-247 MSC035SMA170B
- Wolfspeed SiC N-Channel MOSFET 1200 V, 4-Pin TO-247-4 C3M0075120K
- Wolfspeed SiC N-Channel MOSFET 1200 V, 3-Pin TO-247 C2M0040120D